Part Details for CDLL4745A/TR by Microchip Technology Inc
Overview of CDLL4745A/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4745A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2682
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL4745A/TR RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $4.7600 | Buy Now |
DISTI #
CDLL4745A/TR
|
Avnet Americas | Diode Zener Single 16V 5% 1W 2-Pin DO-213AB - Tape and Reel (Alt: CDLL4745A/TR) RoHS: Not Compliant Min Qty: 172 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.5800 / $5.1300 | Buy Now |
DISTI #
494-CDLL4745A/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.7600 | Order Now |
DISTI #
CDLL4745A/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $4.8100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 68 Package Multiple: 1 | 0 |
|
$4.4600 / $5.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3600 / $4.8100 | Buy Now |