There are no models available for this part yet.
Overview of CDLL4749C by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL4749C by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ4839
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL4749C RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $6.5100 | Buy Now | |
DISTI #
150-CDLL4749C-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 126 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5101 | Buy Now | |
DISTI #
CDLL4749C
|
Avnet Americas | Diode Zener Single 24V 2% 1W 2-Pin DO-213AB - Bulk (Alt: CDLL4749C) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2700 / $7.0100 | Buy Now | |
DISTI #
579-CDLL4749C
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$6.5100 | Order Now | |
DISTI #
CDLL4749C
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 126 Package Multiple: 1 | 0 |
|
$6.3500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8400 / $9.8600 | Buy Now | ||
NAC | Voltage Regulator, DO-213AB RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.1100 / $7.3700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.8400 / $9.8600 | Buy Now |
CAD Models for CDLL4749C by Microchip Technology Inc
Part Data Attributes for CDLL4749C by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, LL41, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
10.5 mA
|
Alternate Parts for CDLL4749C
This table gives cross-reference parts and alternative options found for CDLL4749C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4749C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3029CUR-1 | Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | CDLL4749C vs JAN1N3029CUR-1 |
MX1N4749CURTR | Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL4749C vs MX1N4749CURTR |
MQ1N3029CUR-1E3TR | Zener Diode, 24V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL4749C vs MQ1N3029CUR-1E3TR |
CDLL3029C | Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL4749C vs CDLL3029C |
JANTXV1N3029CUR-1 | Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | CDLL4749C vs JANTXV1N3029CUR-1 |
MV1N4749CUR | Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL4749C vs MV1N4749CUR |
MX1N3029CUR-1E3 | Zener Diode, 24V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL4749C vs MX1N3029CUR-1E3 |
MV1N4749CURE3 | Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL4749C vs MV1N4749CURE3 |
JANTX1N3029CUR-1 | Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | CDLL4749C vs JANTX1N3029CUR-1 |
1N3029CUR-1E3 | Zener Diode | Microsemi Corporation | CDLL4749C vs 1N3029CUR-1E3 |