Part Details for CDLL4923/TR by Microchip Technology Inc
Overview of CDLL4923/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDLL4923/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0356
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip CDLL4923/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8600 / $20.6500 | Buy Now |
DISTI #
150-CDLL4923/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.6500 | Buy Now |
DISTI #
CDLL4923/TR
|
Avnet Americas | Diode Zener Single 19.2V 1% 4mW 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: CDLL4923/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$19.8600 / $22.2400 | Buy Now |
DISTI #
494-CDLL4923/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$20.6500 | Order Now |
DISTI #
CDLL4923/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.7100 / $41.2900 | Buy Now | |
DISTI #
CDLL4923/TR
|
Avnet Americas | Diode Zener Single 19.2V 1% 4mW 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: CDLL4923/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$19.8600 / $22.2400 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.3700 / $22.6900 | Buy Now |
|
Master Electronics | 0 |
|
$19.7100 / $41.2900 | Buy Now |
Part Details for CDLL4923/TR
CDLL4923/TR CAD Models
CDLL4923/TR Part Data Attributes:
|
CDLL4923/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4923/TR
Microchip Technology Inc
Zener Diode, 19.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 19.2 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.96 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |