Part Details for CDLL5231B/TR by Microchip Technology Inc
Overview of CDLL5231B/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDLL5231B/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2034
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5231B/TR Min Qty: 327 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.5100 | Buy Now |
DISTI #
150-CDLL5231B/TR-ND
|
DigiKey | DIODE ZENER 5.1V DO-213AB Min Qty: 327 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5100 | Buy Now |
DISTI #
CDLL5231B/TR
|
Avnet Americas | DIODE ZENER SINGLE 5.1V 5% 2-PIN DO-213AA - Tape and Reel (Alt: CDLL5231B/TR) RoHS: Not Compliant Min Qty: 327 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4000 / $2.6900 | Buy Now |
DISTI #
CDLL5231B
|
Avnet Americas | DIODE ZENER SINGLE 5.1V 5% 2-PIN DO-213AA - Bulk (Alt: CDLL5231B) RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.5400 | Buy Now |
DISTI #
494-CDLL5231B/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5100 | Order Now |
DISTI #
CDLL5231B/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6300 / $3.8300 | Buy Now | |
DISTI #
CDLL5231B/TR
|
Avnet Americas | DIODE ZENER SINGLE 5.1V 5% 2-PIN DO-213AA - Tape and Reel (Alt: CDLL5231B/TR) RoHS: Not Compliant Min Qty: 327 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4000 / $2.6900 | Buy Now |
DISTI #
CDLL5231B
|
Avnet Americas | DIODE ZENER SINGLE 5.1V 5% 2-PIN DO-213AA - Bulk (Alt: CDLL5231B) RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.5400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 130 Package Multiple: 1 | 0 |
|
$2.4000 / $2.9500 | Buy Now |
Part Details for CDLL5231B/TR
CDLL5231B/TR CAD Models
CDLL5231B/TR Part Data Attributes:
|
CDLL5231B/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5231B/TR
Microchip Technology Inc
Zener Diode, 5.1V V(Z), Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |