Part Details for CDLL5231B by Microchip Technology Inc
Overview of CDLL5231B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDLL5231B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2033
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5231B Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.3700 | Buy Now |
DISTI #
CDLL5231B-ND
|
DigiKey | DIODE ZENER 5.1V DO-213AB Min Qty: 350 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3700 | Buy Now |
DISTI #
CDLL5231B
|
Avnet Americas | DIODE ZENER SINGLE 5.1V 5% 2-PIN DO-213AA - Bulk (Alt: CDLL5231B) RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.5400 | Buy Now |
DISTI #
494-CDLL5231B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 49 |
|
$2.3700 / $2.5400 | Buy Now |
DISTI #
CDLL5231B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 5.1V - ±5% Tolerance - 10 mW - 17 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. | 0 |
|
$2.4900 / $3.6200 | Buy Now |
DISTI #
CDLL5231B
|
Avnet Americas | DIODE ZENER SINGLE 5.1V 5% 2-PIN DO-213AA - Bulk (Alt: CDLL5231B) RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.5400 | Buy Now |
DISTI #
CDLL5231B
|
Avnet Americas | DIODE ZENER SINGLE 5.1V 5% 2-PIN DO-213AA - Bulk (Alt: CDLL5231B) RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.5400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 137 Package Multiple: 1 | 0 |
|
$2.2700 / $2.8000 | Buy Now |
|
ES Components | Microsemi/CDI CDLL5231B BARE DIE | 219 in Stock |
|
RFQ |
Part Details for CDLL5231B
CDLL5231B CAD Models
CDLL5231B Part Data Attributes
|
CDLL5231B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5231B
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5231B
This table gives cross-reference parts and alternative options found for CDLL5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL5231BBK | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5231B vs CLL5231BBK |
LL5231BA | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | CDLL5231B vs LL5231BA |
CLL5231BTR13 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5231B vs CLL5231BTR13 |
LL5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | CDLL5231B vs LL5231B |
CDLL5231BE3 | Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL5231B vs CDLL5231BE3 |
CDLL5231B | Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL5231B vs CDLL5231B |
CLL5231BTR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5231B vs CLL5231BTR |