Part Details for CDLL5232C by Microchip Technology Inc
Overview of CDLL5232C by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5232C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4917
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5232C RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $5.8200 | Buy Now |
DISTI #
150-CDLL5232C-ND
|
DigiKey | DIODE ZENER 5.6V DO-213AA Min Qty: 141 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8200 | Buy Now |
DISTI #
CDLL5232C
|
Avnet Americas | Diode Zener Single 5.6V 2% 2-Pin DO-213AA - Bulk (Alt: CDLL5232C) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 / $6.2700 | Buy Now |
DISTI #
579-CDLL5232C
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$5.8200 | Order Now |
DISTI #
CDLL5232C
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 141 Package Multiple: 1 | 0 |
|
$5.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1300 / $8.7700 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.4600 / $6.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1300 / $8.7700 | Buy Now |
Part Details for CDLL5232C
CDLL5232C CAD Models
CDLL5232C Part Data Attributes
|
CDLL5232C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5232C
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5232C
This table gives cross-reference parts and alternative options found for CDLL5232C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5232C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N5232CUR-1E3TR | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5232C vs MV1N5232CUR-1E3TR |
MQ1N5232CUR-1 | Zener Diode | Microsemi Corporation | CDLL5232C vs MQ1N5232CUR-1 |
MLL5232CE3 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | CDLL5232C vs MLL5232CE3 |
MQ1N5232CUR-1E3TR | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5232C vs MQ1N5232CUR-1E3TR |
1N5232CUR | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5232C vs 1N5232CUR |
MX1N5232CUR-1E3 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5232C vs MX1N5232CUR-1E3 |
MSP1N5232CUR-1 | Zener Diode | Microsemi Corporation | CDLL5232C vs MSP1N5232CUR-1 |
1N5232CUR-1E3TR | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5232C vs 1N5232CUR-1E3TR |
1N5232CURE3TR | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5232C vs 1N5232CURE3TR |
MX1N5232CUR-1 | Zener Diode | Microsemi Corporation | CDLL5232C vs MX1N5232CUR-1 |