Part Details for CDLL5233D by Microchip Technology Inc
Overview of CDLL5233D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CDLL5233D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4923
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5233D RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $7.2900 | Buy Now |
DISTI #
150-CDLL5233D-ND
|
DigiKey | DIODE ZENER 6V DO-213AA Min Qty: 113 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2900 | Buy Now |
DISTI #
CDLL5233D
|
Avnet Americas | Diode Zener Single 6V 1% 2-Pin DO-213AA - Bulk (Alt: CDLL5233D) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $7.8400 | Buy Now |
DISTI #
579-CDLL5233D
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$7.2900 | Order Now |
DISTI #
CDLL5233D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.8400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 113 Package Multiple: 1 | 0 |
|
$7.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8400 / $8.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
Part Details for CDLL5233D
CDLL5233D CAD Models
CDLL5233D Part Data Attributes
|
CDLL5233D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5233D
Microchip Technology Inc
Zener Diode, 6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5233D
This table gives cross-reference parts and alternative options found for CDLL5233D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5233D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL5233DTR | Zener Diode, 6V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL5233D vs CLL5233DTR |
DL5233D-TP | Zener Diode, 6V V(Z), 1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | CDLL5233D vs DL5233D-TP |
DL5233D | Zener Diode | HY Electronic Corp | CDLL5233D vs DL5233D |
CDLL5233DE3 | Zener Diode, 6V V(Z), 1%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL5233D vs CDLL5233DE3 |
CLL5233D | Zener Diode, 6V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL5233D vs CLL5233D |
DL5233D | Zener Diode, 6V V(Z), 1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | CDLL5233D vs DL5233D |
CLL5233DBK | Zener Diode, 6V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL5233D vs CLL5233DBK |