Part Details for CDLL5234B by Microchip Technology Inc
Overview of CDLL5234B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CDLL5234B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2051
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5234B Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.1400 | Buy Now |
DISTI #
CDLL5234B-ND
|
DigiKey | DIODE ZENER 6.2V DO-213AB Min Qty: 198 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
CDLL5234B
|
Avnet Americas | Diode Zener Single 6.2V 5% 2-Pin DO-213AA - Bulk (Alt: CDLL5234B) RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $4.4500 | Buy Now |
DISTI #
CDLL5234B/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5234B/TR) RoHS: Not Compliant Min Qty: 191 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.1800 / $4.6800 | Buy Now |
DISTI #
494-CDLL5234B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.1400 | Order Now |
DISTI #
CDLL5234B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
50 Alternates Available |
|
$4.4500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 6.2V - ±5% Tolerance - 10 mW - 7 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. | 50 Factory Stock |
|
$4.3500 / $6.3000 | Buy Now |
DISTI #
CDLL5234B
|
Avnet Americas | Diode Zener Single 6.2V 5% 2-Pin DO-213AA - Bulk (Alt: CDLL5234B) RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $4.4500 | Buy Now |
DISTI #
CDLL5234B/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5234B/TR) RoHS: Not Compliant Min Qty: 191 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.1800 / $4.6800 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 6.2V 10W DO213AB | 49 |
|
RFQ |
Part Details for CDLL5234B
CDLL5234B CAD Models
CDLL5234B Part Data Attributes
|
CDLL5234B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5234B
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5234B
This table gives cross-reference parts and alternative options found for CDLL5234B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5234B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | Lite-On Semiconductor Corporation | CDLL5234B vs ZMM5234B |
MLL753A-1 | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CDLL5234B vs MLL753A-1 |
CDLL5234BE3 | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL5234B vs CDLL5234BE3 |
TZM5234B-GS18 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Vishay Semiconductors | CDLL5234B vs TZM5234B-GS18 |
RLZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | CDLL5234B vs RLZ5234B |
MLL5234B-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5234B vs MLL5234B-1 |
TMM5234B | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | CDLL5234B vs TMM5234B |
CLL5234BTR13 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5234B vs CLL5234BTR13 |
LL5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | CDLL5234B vs LL5234B |
ZMM5234B-G | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CDLL5234B vs ZMM5234B-G |