Part Details for CDLL5236D by Microchip Technology Inc
Overview of CDLL5236D by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL5236D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4935
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5236D Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $7.2900 | Buy Now |
DISTI #
150-CDLL5236D-ND
|
DigiKey | DIODE ZENER 7.5V DO-213AA Min Qty: 113 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2900 | Buy Now |
DISTI #
CDLL5236D
|
Avnet Americas | Diode Zener Single 7.5V 1% 2-Pin DO-213AA - Bulk (Alt: CDLL5236D) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $7.8400 | Buy Now |
DISTI #
579-CDLL5236D
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$7.2900 | Order Now |
DISTI #
CDLL5236D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.8400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 113 Package Multiple: 1 | 0 |
|
$7.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.6700 / $10.9300 | Buy Now | |
DISTI #
CDLL5236D
|
Avnet Americas | Diode Zener Single 7.5V 1% 2-Pin DO-213AA - Bulk (Alt: CDLL5236D) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $7.8400 | Buy Now |
DISTI #
CDLL5236D
|
Avnet Americas | Diode Zener Single 7.5V 1% 2-Pin DO-213AA - Bulk (Alt: CDLL5236D) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $7.8400 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8400 / $8.2500 | Buy Now |
Part Details for CDLL5236D
CDLL5236D CAD Models
CDLL5236D Part Data Attributes
|
CDLL5236D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5236D
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 1%, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5236D
This table gives cross-reference parts and alternative options found for CDLL5236D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5236D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5236DUR-1TR | Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5236D vs MX1N5236DUR-1TR |
MLL5236DE3 | Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | CDLL5236D vs MLL5236DE3 |
CDLL5236DE3 | Zener Diode, 7.5V V(Z), 1%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL5236D vs CDLL5236DE3 |
MX1N5236DUR-1 | Zener Diode | Microsemi Corporation | CDLL5236D vs MX1N5236DUR-1 |
MV1N5236DUR-1TR | Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5236D vs MV1N5236DUR-1TR |
1N5236DUR | Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5236D vs 1N5236DUR |
MV1N5236DUR-1 | Zener Diode | Microsemi Corporation | CDLL5236D vs MV1N5236DUR-1 |
MSP1N5236DUR-1TR | Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5236D vs MSP1N5236DUR-1TR |
MSP1N5236DUR-1E3 | Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5236D vs MSP1N5236DUR-1E3 |
MX1N5236DUR-1E3 | Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5236D vs MX1N5236DUR-1E3 |