There are no models available for this part yet.
Overview of CDLL5237D by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for CDLL5237D by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ4939
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5237D RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $7.2900 | Buy Now | |
DISTI #
150-CDLL5237D-ND
|
DigiKey | DIODE ZENER 8.2V DO-213AA Min Qty: 113 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2900 | Buy Now | |
DISTI #
CDLL5237D
|
Avnet Americas | Diode Zener Single 8.2V 1% 2-Pin DO-213AA - Bulk (Alt: CDLL5237D) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $7.8400 | Buy Now | |
DISTI #
579-CDLL5237D
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$7.2900 | Order Now | |
DISTI #
CDLL5237D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.8400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 113 Package Multiple: 1 | 0 |
|
$7.1100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now | ||
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8400 / $8.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
CAD Models for CDLL5237D by Microchip Technology Inc
Part Data Attributes for CDLL5237D by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
20 mA
|
Alternate Parts for CDLL5237D
This table gives cross-reference parts and alternative options found for CDLL5237D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5237D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL5237DTR | Zener Diode, 8.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL5237D vs CLL5237DTR |
CLL5237D | Zener Diode, 8.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL5237D vs CLL5237D |
CDLL5237DE3 | Zener Diode, 8.2V V(Z), 1%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL5237D vs CDLL5237DE3 |
DL5237D | Zener Diode | HY Electronic Corp | CDLL5237D vs DL5237D |
CLL5237DBK | Zener Diode, 8.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL5237D vs CLL5237DBK |
DL5237D | Zener Diode, 8.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | CDLL5237D vs DL5237D |
CLL5237DTR13 | Zener Diode, 8.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL5237D vs CLL5237DTR13 |