There are no models available for this part yet.
Overview of CDLL5252C by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL5252C by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ2690
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5252C RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.3400 | Buy Now | |
DISTI #
150-CDLL5252C-ND
|
DigiKey | DIODE ZENER 24V DO-213AA Min Qty: 155 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3400 | Buy Now | |
DISTI #
CDLL5252C
|
Avnet Americas | Diode Zener Single 24V 2% 2-Pin DO-213AA - Bulk (Alt: CDLL5252C) RoHS: Not Compliant Min Qty: 155 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 / $5.7600 | Buy Now | |
DISTI #
CDLL5252C/TR
|
Avnet Americas | Diode Zener Single 24V 2% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5252C/TR) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.7600 / $6.4400 | Buy Now | |
DISTI #
494-CDLL5252C
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.3400 / $5.7600 | Order Now | |
DISTI #
CDLL5252C
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.7600 | Buy Now | |
Onlinecomponents.com | Zener Diode - 24V - ±2% Tolerance - 10 mW - 33 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. RoHS: Compliant | 0 |
|
$5.6200 / $8.1900 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0200 / $6.0600 | Buy Now | ||
Master Electronics | Zener Diode - 24V - ±2% Tolerance - 10 mW - 33 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. RoHS: Compliant | 0 |
|
$5.6200 / $8.1900 | Buy Now |
CAD Models for CDLL5252C by Microchip Technology Inc
Part Data Attributes for CDLL5252C by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.01 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5.2 mA
|