Part Details for CDLL5255B/TR by Microchip Technology Inc
Overview of CDLL5255B/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5255B/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-CDLL5255B/TR-ND
|
DigiKey | DIODE ZENER 28V DO-213AB Min Qty: 400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0500 | Buy Now |
DISTI #
CDLL5255B/TR
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Tape and Reel (Alt: CDLL5255B/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9700 / $2.2000 | Buy Now |
DISTI #
494-CDLL5255B/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.0500 | Order Now |
DISTI #
CDLL5255B/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1700 / $3.1600 | Buy Now | |
DISTI #
CDLL5255B/TR
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Tape and Reel (Alt: CDLL5255B/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9700 / $2.2000 | Buy Now |
DISTI #
CDLL5255B/TR
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Tape and Reel (Alt: CDLL5255B/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9700 / $2.2000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 158 Package Multiple: 1 | 0 |
|
$1.9800 / $2.4300 | Buy Now |
|
Master Electronics | 0 |
|
$2.1700 / $3.1600 | Buy Now |
Part Details for CDLL5255B/TR
CDLL5255B/TR CAD Models
CDLL5255B/TR Part Data Attributes
|
CDLL5255B/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5255B/TR
Microchip Technology Inc
Zener Diode, 28V V(Z), 5%, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 44 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 28 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 21 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |