Part Details for CDLL5279B by Microchip Technology Inc
Overview of CDLL5279B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL5279B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2300
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5279B Min Qty: 302 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.7200 | Buy Now |
DISTI #
CDLL5279B-ND
|
DigiKey | DIODE ZENER 180V DO213AB Min Qty: 302 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
DISTI #
CDLL5279B/TR
|
Avnet Americas | Diode Zener Single 180V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5279B/TR) RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7700 / $3.1000 | Buy Now |
DISTI #
CDLL5279B
|
Avnet Americas | Diode Zener Single 180V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL5279B) RoHS: Not Compliant Min Qty: 302 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $2.9200 | Buy Now |
DISTI #
494-CDLL5279B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
CDLL5279B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
308 Alternates Available |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 308 Factory Stock |
|
$2.8600 / $4.1500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 119 Package Multiple: 1 | 0 |
|
$2.5500 / $3.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 308 Factory Stock |
|
$2.8600 / $4.1500 | Buy Now |
Part Details for CDLL5279B
CDLL5279B CAD Models
CDLL5279B Part Data Attributes
|
CDLL5279B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5279B
Microchip Technology Inc
Zener Diode, 180V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.68 mA |
Alternate Parts for CDLL5279B
This table gives cross-reference parts and alternative options found for CDLL5279B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5279B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL5279B | Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | CDLL5279B vs LL5279B |