Part Details for CDLL5519 by Microchip Technology Inc
Overview of CDLL5519 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2702
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5519 Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $5.6200 | Buy Now |
DISTI #
CDLL5519-ND
|
DigiKey | DIODE ZENER 3.6V 500MW DO213AB Min Qty: 146 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6200 | Buy Now |
DISTI #
CDLL5519
|
Avnet Americas | Diode Zener Single 3.6V 20% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL5519) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 / $6.0400 | Buy Now |
DISTI #
494-CDLL5519
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.6200 | Order Now |
DISTI #
CDLL5519
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.9000 / $8.5200 | Buy Now | |
DISTI #
CDLL5519
|
Avnet Americas | Diode Zener Single 3.6V 20% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL5519) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 / $6.0400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.2700 / $6.3500 | Buy Now |
|
Master Electronics | 0 |
|
$5.9000 / $8.5200 | Buy Now |
Part Details for CDLL5519
CDLL5519 CAD Models
CDLL5519 Part Data Attributes:
|
CDLL5519
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5519
Microchip Technology Inc
Zener Diode, 3.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 0.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 20% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5519
This table gives cross-reference parts and alternative options found for CDLL5519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL5519E3 | Zener Diode, 3.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL5519 vs CDLL5519E3 |