Part Details for CDLL5519BE3 by Microchip Technology Inc
Overview of CDLL5519BE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5519BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2707
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5519BE3 Min Qty: 142 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $5.7800 | Buy Now |
DISTI #
150-CDLL5519BE3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 142 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7801 | Buy Now |
DISTI #
CDLL5519BE3
|
Avnet Americas | Diode Zener Single 3.6V 1% 10mW 2-Pin MELF DO-213AA Bag - Bulk (Alt: CDLL5519BE3) RoHS: Compliant Min Qty: 142 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5500 / $6.2100 | Buy Now |
DISTI #
494-CDLL5519BE3
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$5.7800 | Order Now |
DISTI #
CDLL5519BE3
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 142 Package Multiple: 1 | 0 |
|
$5.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.0600 / $8.7600 | Buy Now | |
DISTI #
CDLL5519BE3
|
Avnet Americas | Diode Zener Single 3.6V 1% 10mW 2-Pin MELF DO-213AA Bag - Bulk (Alt: CDLL5519BE3) RoHS: Compliant Min Qty: 142 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5500 / $6.2100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.4100 / $6.5300 | Buy Now |
|
Master Electronics | 0 |
|
$6.0600 / $8.7600 | Buy Now |
Part Details for CDLL5519BE3
CDLL5519BE3 CAD Models
CDLL5519BE3 Part Data Attributes:
|
CDLL5519BE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5519BE3
Microchip Technology Inc
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5519BE3
This table gives cross-reference parts and alternative options found for CDLL5519BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5519BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL747A | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL5519BE3 vs CDLL747A |
MXMLL5227B-1E3 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5519BE3 vs MXMLL5227B-1E3 |
MSPMLL5227B-1E3 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5519BE3 vs MSPMLL5227B-1E3 |
MLL5227BUR-1E3TR | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5519BE3 vs MLL5227BUR-1E3TR |
LL747A | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | CDLL5519BE3 vs LL747A |
RLZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | CDLL5519BE3 vs RLZ5227B |
MLL5227B | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | CDLL5519BE3 vs MLL5227B |
MX1N5227BUR-1E3TR | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5519BE3 vs MX1N5227BUR-1E3TR |
MSP1N5227BUR-1E3 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5519BE3 vs MSP1N5227BUR-1E3 |
MVMLL5227B-1E3 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5519BE3 vs MVMLL5227B-1E3 |