Part Details for CDLL5530B/TR by Microchip Technology Inc
Overview of CDLL5530B/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5530B/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2776
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5530B/TR Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $5.8200 | Buy Now |
DISTI #
150-CDLL5530B/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 141 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8200 | Buy Now |
DISTI #
CDLL5530B/TR
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5530B/TR) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Container: Reel | 0 |
|
$5.6100 / $6.2700 | Buy Now |
DISTI #
494-CDLL5530B/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.8200 | Order Now |
DISTI #
CDLL5530B/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1300 / $8.7700 | Buy Now | |
DISTI #
CDLL5530B/TR
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5530B/TR) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Container: Reel | 0 |
|
$5.6100 / $6.2700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.4600 / $6.5900 | Buy Now |
DISTI #
CDLL5530B/TR
|
EBV Elektronik | Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA (Alt: CDLL5530B/TR) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$6.1300 / $8.7700 | Buy Now |
Part Details for CDLL5530B/TR
CDLL5530B/TR CAD Models
CDLL5530B/TR Part Data Attributes:
|
CDLL5530B/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5530B/TR
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |