Part Details for CDLL5818 by Microchip Technology Inc
Overview of CDLL5818 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2310
|
Newark | Small-Signal Schottky Do-213Ab Rohs Compliant: Yes |Microchip CDLL5818 RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $3.8900 | Buy Now |
DISTI #
CDLL5818-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A DO213AB Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
190 In Stock |
|
$3.8900 / $4.1900 | Buy Now |
DISTI #
CDLL5818/TR
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin DO-213AB - Tape and Reel (Alt: CDLL5818/TR) RoHS: Not Compliant Min Qty: 202 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.9400 / $4.4100 | Buy Now |
DISTI #
CDLL5818
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin DO-213AB - Bulk (Alt: CDLL5818) RoHS: Not Compliant Min Qty: 211 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.1900 | Buy Now |
DISTI #
494-CDLL5818
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 290 |
|
$3.8900 / $4.1900 | Buy Now |
DISTI #
CDLL5818
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
9880 Alternates Available |
|
$3.5400 / $4.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9880 Factory Stock |
|
$3.5700 / $4.5500 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 83 Package Multiple: 1 | 0 |
|
$3.6600 / $4.4100 | Buy Now |
|
NexGen Digital | 244 |
|
RFQ | ||
DISTI #
CDLL5818
|
EBV Elektronik | Diode Schottky 30V 1A 2-Pin DO-213AB (Alt: CDLL5818) RoHS: Not Compliant Min Qty: 211 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CDLL5818
CDLL5818 CAD Models
CDLL5818 Part Data Attributes
|
CDLL5818
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5818
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |