Part Details for CDLL5820/TR by Microchip Technology Inc
Overview of CDLL5820/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL5820/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5263
|
Newark | Small-Signal Schottky D-5B Rohs Compliant: Yes |Microchip CDLL5820/TR Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6400 / $5.8600 | Buy Now |
DISTI #
150-CDLL5820/TR-ND
|
DigiKey | SMALL-SIGNAL SCHOTTKY Min Qty: 140 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8600 | Buy Now |
DISTI #
CDLL5820/TR
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin D-5B T/R - Tape and Reel (Alt: CDLL5820/TR) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.6400 / $6.3000 | Buy Now |
DISTI #
579-CDLL5820/TR
|
Mouser Electronics | Zener Diodes Small-Signal Schottky | 0 |
|
$5.8600 | Order Now |
DISTI #
CDLL5820/TR
|
Microchip Technology Inc | Small-Signal Schottky _ D-5B, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.3000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 140 Package Multiple: 1 | 0 |
|
$5.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1700 / $9.0000 | Buy Now | |
DISTI #
CDLL5820/TR
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin D-5B T/R - Tape and Reel (Alt: CDLL5820/TR) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.6400 / $6.3000 | Buy Now |
|
NAC | Small-Signal Schottky, D-5B RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.4900 / $6.6200 | Buy Now |
|
Master Electronics | 0 |
|
$6.1700 / $9.0000 | Buy Now |