Part Details for CDLL5952D by Microchip Technology Inc
Overview of CDLL5952D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL5952D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0440
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL5952D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5800 / $20.3700 | Buy Now |
DISTI #
CDLL5952D-ND
|
DigiKey | DIODE ZENER 130V 1.25W DO213AB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3701 | Buy Now |
DISTI #
CDLL5952D
|
Avnet Americas | Diode Zener Single 130V 1% 1.5W 2-Pin DO-213AB - Bulk (Alt: CDLL5952D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5800 / $21.9300 | Buy Now |
DISTI #
494-CDLL5952D
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$20.3700 | Order Now |
DISTI #
CDLL5952D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.4500 / $40.7400 | Buy Now | |
DISTI #
CDLL5952D
|
Avnet Americas | Diode Zener Single 130V 1% 1.5W 2-Pin DO-213AB - Bulk (Alt: CDLL5952D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5800 / $21.9300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.1100 / $22.3900 | Buy Now |
|
Master Electronics | 0 |
|
$19.4500 / $40.7400 | Buy Now |