Part Details for CDLL5955B by Microchip Technology Inc
Overview of CDLL5955B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5955B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDLL5955B-ND
|
DigiKey | DIODE ZENER 180V 1.25W DO213AB Min Qty: 121 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7900 | Buy Now |
DISTI #
CDLL5955B
|
Avnet Americas | Diode Zener Single 180V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: CDLL5955B) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5300 / $7.3100 | Buy Now |
DISTI #
494-CDLL5955B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$6.7900 | Order Now |
DISTI #
CDLL5955B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.1600 / $10.2100 | Buy Now | |
DISTI #
CDLL5955B
|
Avnet Americas | Diode Zener Single 180V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: CDLL5955B) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5300 / $7.3100 | Buy Now |
DISTI #
CDLL5955B
|
Avnet Americas | Diode Zener Single 180V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: CDLL5955B) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5300 / $7.3100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.3800 / $7.6900 | Buy Now |
|
Master Electronics | 0 |
|
$7.1600 / $10.2100 | Buy Now |
Part Details for CDLL5955B
CDLL5955B CAD Models
CDLL5955B Part Data Attributes
|
CDLL5955B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5955B
Microchip Technology Inc
Zener Diode, 5%, 1.5W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.1 mA |
Alternate Parts for CDLL5955B
This table gives cross-reference parts and alternative options found for CDLL5955B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5955B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL5955B | Zener Diode, 5%, 1.5W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL5955B vs CDLL5955B |
CDLL5955BE3 | Zener Diode, 5%, 1.5W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL5955B vs CDLL5955BE3 |
SZN5955SMSTX | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | CDLL5955B vs SZN5955SMSTX |
SZN5955SMS | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | CDLL5955B vs SZN5955SMS |
SZN5955SMSS | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | CDLL5955B vs SZN5955SMSS |