Part Details for CDLL6026 by Microchip Technology Inc
Overview of CDLL6026 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL6026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2409
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL6026 Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $2.8800 | Buy Now |
DISTI #
CDLL6026-ND
|
DigiKey | DIODE ZENER Min Qty: 285 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
CDLL6026
|
Avnet Americas | Diode Zener Single 120V 20% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL6026) RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.1000 | Buy Now |
DISTI #
494-CDLL6026
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.8800 | Order Now |
DISTI #
CDLL6026
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0400 / $4.3900 | Buy Now | |
DISTI #
CDLL6026
|
Avnet Americas | Diode Zener Single 120V 20% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL6026) RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.1000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 112 Package Multiple: 1 | 0 |
|
$2.7100 / $3.2600 | Buy Now |
|
Master Electronics | 0 |
|
$3.0400 / $4.3900 | Buy Now |