Part Details for CDLL6321 by Microchip Technology Inc
Overview of CDLL6321 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CDLL6321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3013
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL6321 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2000 / $12.6900 | Buy Now |
DISTI #
CDLL6321-ND
|
DigiKey | DIODE ZENER 7.5V 500MW DO213AB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6900 | Buy Now |
DISTI #
CDLL6321
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AA - Bulk (Alt: CDLL6321) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2000 / $13.6600 | Buy Now |
DISTI #
CDLL6321/TR
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AA - Tape and Reel (Alt: CDLL6321/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$12.3400 / $13.8300 | Buy Now |
DISTI #
494-CDLL6321
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$12.6900 | Order Now |
DISTI #
CDLL6321
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.3900 / $19.5200 | Buy Now | |
DISTI #
CDLL6321/TR
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AA - Tape and Reel (Alt: CDLL6321/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$12.3400 / $13.8300 | Buy Now |
DISTI #
CDLL6321
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AA - Bulk (Alt: CDLL6321) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2000 / $13.6600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.9000 / $14.3500 | Buy Now |
Part Details for CDLL6321
CDLL6321 CAD Models
CDLL6321 Part Data Attributes:
|
CDLL6321
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL6321
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |