Part Details for CDLL6326 by Microchip Technology Inc
Overview of CDLL6326 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CDLL6326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDLL6326-ND
|
DigiKey | DIODE ZENER 12V 500MW DO213AB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6900 | Buy Now |
DISTI #
CDLL6326/TR
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AA - Tape and Reel (Alt: CDLL6326/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$12.3400 / $13.8300 | Buy Now |
DISTI #
CDLL6326
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AA - Bulk (Alt: CDLL6326) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $13.6600 | Buy Now |
DISTI #
494-CDLL6326
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$12.6900 | Order Now |
DISTI #
CDLL6326
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.3900 / $19.5200 | Buy Now | |
DISTI #
CDLL6326/TR
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AA - Tape and Reel (Alt: CDLL6326/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$12.3400 / $13.8300 | Buy Now |
DISTI #
CDLL6326
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AA - Bulk (Alt: CDLL6326) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $13.6600 | Buy Now |
DISTI #
CDLL6326
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AA - Bulk (Alt: CDLL6326) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $13.6600 | Buy Now |
DISTI #
CDLL6326/TR
|
Avnet Americas | Diode Zener Single 2-Pin DO-213AA - Tape and Reel (Alt: CDLL6326/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$12.3400 / $13.8300 | Buy Now |
Part Details for CDLL6326
CDLL6326 CAD Models
CDLL6326 Part Data Attributes
|
CDLL6326
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL6326
Microchip Technology Inc
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL6326
This table gives cross-reference parts and alternative options found for CDLL6326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL6326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6326 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | CDLL6326 vs JANTX1N6326 |
JANHCB1N6326 | Zener Diode, | Sensitron Semiconductors | CDLL6326 vs JANHCB1N6326 |
1N6326E3 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL6326 vs 1N6326E3 |