Part Details for CDLL6351/TR by Microchip Technology Inc
Overview of CDLL6351/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL6351/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5291
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL6351/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.3400 / $12.8400 | Buy Now |
DISTI #
150-CDLL6351/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8400 | Buy Now |
DISTI #
CDLL6351/TR
|
Avnet Americas | Diode Zener Single 130V 5% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL6351/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$12.3400 / $13.8300 | Buy Now |
DISTI #
579-CDLL6351/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$12.8400 | Order Now |
DISTI #
CDLL6351/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.5600 / $19.7600 | Buy Now | |
DISTI #
CDLL6351/TR
|
Avnet Americas | Diode Zener Single 130V 5% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL6351/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$12.3400 / $13.8300 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0500 / $14.5300 | Buy Now |
|
Master Electronics | 0 |
|
$13.5600 / $19.7600 | Buy Now |