There are no models available for this part yet.
Overview of CDLL6354/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDLL6354/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5297
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL6354/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.3400 / $12.8400 | Buy Now | |
DISTI #
150-CDLL6354/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8400 | Buy Now | |
DISTI #
CDLL6354/TR
|
Avnet Americas | Diode Zener Single 180V 5% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: CDLL6354/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$12.3400 / $13.8300 | Buy Now | |
DISTI #
579-CDLL6354/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$12.8400 | Order Now | |
DISTI #
CDLL6354/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.8300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.5100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7700 / $12.6400 | Buy Now | ||
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0500 / $14.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.7700 / $12.6400 | Buy Now |