Part Details for CDLL6488/TR by Microchip Technology Inc
Overview of CDLL6488/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL6488/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3080
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL6488/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7100 / $12.2000 | Buy Now |
DISTI #
150-CDLL6488/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2000 | Buy Now |
DISTI #
CDLL6488/TR
|
Avnet Americas | Diode Zener Single 2-Pin Case A - Tape and Reel (Alt: CDLL6488/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$11.7100 / $13.1200 | Buy Now |
DISTI #
494-CDLL6488/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$12.2000 | Order Now |
DISTI #
CDLL6488/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.8700 / $18.7600 | Buy Now | |
DISTI #
CDLL6488/TR
|
Avnet Americas | Diode Zener Single 2-Pin Case A - Tape and Reel (Alt: CDLL6488/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$11.7100 / $13.1200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.4400 / $13.7900 | Buy Now |
|
Master Electronics | 0 |
|
$12.8700 / $18.7600 | Buy Now |
Part Details for CDLL6488/TR
CDLL6488/TR CAD Models
CDLL6488/TR Part Data Attributes:
|
CDLL6488/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL6488/TR
Microchip Technology Inc
Zener Diode, 4.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 58 mA |