Part Details for CDLL6675/TR by Microchip Technology Inc
Overview of CDLL6675/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL6675/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2416
|
Newark | Small-Signal Schottky Do-213Aa Rohs Compliant: Yes |Microchip CDLL6675/TR RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.3900 | Buy Now |
DISTI #
150-CDLL6675/TR-ND
|
DigiKey | DIODE SCHOTTKY 20V 200MA DO213AA Min Qty: 343 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3900 | Buy Now |
DISTI #
CDLL6675/TR
|
Avnet Americas | Diode Schottky 20V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: CDLL6675/TR) RoHS: Not Compliant Min Qty: 343 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $2.5600 | Buy Now |
DISTI #
494-CDLL6675/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$2.3900 | Order Now |
DISTI #
CDLL6675/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1900 / $2.4200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 135 Package Multiple: 1 | 0 |
|
$2.3000 / $2.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1900 / $2.4200 | Buy Now |