Part Details for CDLL750A by Microchip Technology Inc
Overview of CDLL750A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL750A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2435
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL750A RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.5000 | Buy Now |
DISTI #
CDLL750A-ND
|
DigiKey | DIODE ZENER 4.7V 500MW DO213AB Min Qty: 329 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5000 | Buy Now |
DISTI #
CDLL750A
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL750A) RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.6700 | Buy Now |
DISTI #
494-CDLL750A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5000 | Order Now |
DISTI #
CDLL750A
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
411 Alternates Available |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 4.7V - ±5% Tolerance - 500 mW - 19 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. RoHS: Compliant | 411 Factory Stock |
|
$2.6200 / $3.7900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 130 Package Multiple: 1 | 0 |
|
$2.3900 / $2.9400 | Buy Now |
|
Master Electronics | Zener Diode - 4.7V - ±5% Tolerance - 500 mW - 19 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. RoHS: Compliant | 411 Factory Stock |
|
$2.6200 / $3.7900 | Buy Now |
Part Details for CDLL750A
CDLL750A CAD Models
CDLL750A Part Data Attributes
|
CDLL750A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL750A
Microchip Technology Inc
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL750A
This table gives cross-reference parts and alternative options found for CDLL750A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL750A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVMLL5230B-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL750A vs MVMLL5230B-1 |
MLL5230BUR-1E3TR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL750A vs MLL5230BUR-1E3TR |
MVMLL5230B-1TR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL750A vs MVMLL5230B-1TR |
JANTXV1N750AUR-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, LL34/35, MINIMELF-2 | Cobham Semiconductor Solutions | CDLL750A vs JANTXV1N750AUR-1 |
JANTX1N750AUR-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL750A vs JANTX1N750AUR-1 |
MLL5230BE3 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | CDLL750A vs MLL5230BE3 |
JANTX1N750AUR-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, LL34/35, MINIMELF-2 | Cobham Semiconductor Solutions | CDLL750A vs JANTX1N750AUR-1 |
MLL5230BT3 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | CDLL750A vs MLL5230BT3 |
1N750AUR-1 | Zener Diode, 4.7V V(Z), 5%, 0.4W, | Bkc Semiconductors Inc | CDLL750A vs 1N750AUR-1 |
ZMM5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | General Instrument Corp | CDLL750A vs ZMM5230B |