Part Details for CDLL758D by Microchip Technology Inc
Overview of CDLL758D by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDLL758D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-CDLL758D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6701 | Buy Now |
DISTI #
CDLL758D
|
Avnet Americas | Diode Zener Single 10V 1% 0.5W 2-Pin DO-213AA - Bulk (Alt: CDLL758D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2800 / $11.5000 | Buy Now |
DISTI #
579-CDLL758D
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$10.6700 | Order Now |
DISTI #
CDLL758D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.2800 / $16.4400 | Buy Now | |
DISTI #
CDLL758D
|
Avnet Americas | Diode Zener Single 10V 1% 0.5W 2-Pin DO-213AA - Bulk (Alt: CDLL758D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2800 / $11.5000 | Buy Now |
DISTI #
CDLL758D
|
Avnet Americas | Diode Zener Single 10V 1% 0.5W 2-Pin DO-213AA - Bulk (Alt: CDLL758D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2800 / $11.5000 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.0200 / $12.0900 | Buy Now |
|
Master Electronics | 0 |
|
$11.2800 / $16.4400 | Buy Now |
Part Details for CDLL758D
CDLL758D CAD Models
CDLL758D Part Data Attributes
|
CDLL758D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL758D
Microchip Technology Inc
Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL758D
This table gives cross-reference parts and alternative options found for CDLL758D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL758D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPMLL5240D-1E3TR | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL758D vs MSPMLL5240D-1E3TR |
MVMLL5240D-1E3 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL758D vs MVMLL5240D-1E3 |
MSPMLL5240D-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL758D vs MSPMLL5240D-1 |
MXMLL5240D-1E3 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL758D vs MXMLL5240D-1E3 |
MVMLL5240D-1 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL758D vs MVMLL5240D-1 |
MXMLL5240D-1TR | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL758D vs MXMLL5240D-1TR |
CDLL758D | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL758D vs CDLL758D |
MQMLL5240D-1E3 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL758D vs MQMLL5240D-1E3 |
MXMLL5240D-1E3TR | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL758D vs MXMLL5240D-1E3TR |
MLL5240DUR-1E3 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL758D vs MLL5240DUR-1E3 |