There are no models available for this part yet.
Overview of CDLL8.55V by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5462FBRUZ | Analog Devices | ±-55V Fault Protected, Output | |
ADG5462FBRUZ-RL7 | Analog Devices | ±-55V Fault Protected, Output | |
LTC4020IUHF#TRPBF | Analog Devices | 55V Buck-Boost Multi-Chemistry |
Price & Stock for CDLL8.55V by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5332
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL8.55V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5300 / $14.0700 | Buy Now | |
DISTI #
150-CDLL8.55V-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0700 | Buy Now | |
DISTI #
CDLL8.55V
|
Avnet Americas | VOLTAGE REGULATOR - Bulk (Alt: CDLL8.55V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5300 / $15.1400 | Buy Now | |
DISTI #
579-CDLL8.55V
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$14.0700 | Order Now | |
DISTI #
CDLL8.55V
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.1400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4400 / $28.1600 | Buy Now | ||
NAC | Voltage Regulator, DO-213AB RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.2100 / $15.4700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.4400 / $28.1600 | Buy Now |