Part Details for CDLL937B by Microchip Technology Inc
Overview of CDLL937B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL937B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3125
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip CDLL937B RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $7.4600 | Buy Now |
DISTI #
CDLL937B-ND
|
DigiKey | DIODE ZENER Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
150 In Stock |
|
$7.4600 / $8.0100 | Buy Now |
DISTI #
CDLL937B
|
Avnet Americas | Diode Zener Single 9V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL937B) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 / $8.0100 | Buy Now |
DISTI #
494-CDLL937B
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 111 |
|
$7.4500 / $8.0100 | Buy Now |
DISTI #
CDLL937B
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $8.6900 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$6.9900 / $8.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9300 / $8.6900 | Buy Now |
Part Details for CDLL937B
CDLL937B CAD Models
CDLL937B Part Data Attributes
|
CDLL937B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL937B
Microchip Technology Inc
Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.18 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for CDLL937B
This table gives cross-reference parts and alternative options found for CDLL937B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL937B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N937UR-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | CDLL937B vs JAN1N937UR-1 |
1N937BUR-1E3 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL937B vs 1N937BUR-1E3 |
JANTX1N937UR-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL937B vs JANTX1N937UR-1 |
JANS1N937BUR-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | CDLL937B vs JANS1N937BUR-1 |
CDLL937BE3 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL937B vs CDLL937BE3 |
1N937BUR-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL937B vs 1N937BUR-1 |
1N937BUR-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | CDLL937B vs 1N937BUR-1 |
CDLL937B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL937B vs CDLL937B |
JANTXV1N937UR-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CDLL937B vs JANTXV1N937UR-1 |
JAN1N937BUR-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | CDLL937B vs JAN1N937BUR-1 |