CDLL945/TR
Description: Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, Unidirectional, DO-213AA

Overview of CDLL945/TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for CDLL945/TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32AJ0469
Newark Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip CDLL945/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $35.5400
  • 500 $34.1700
$34.1700 / $35.5400 Buy Now
DISTI # 150-CDLL945/TR-ND
DigiKey DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $35.5402
$35.5402 Buy Now
DISTI # 494-CDLL945/TR
Mouser Electronics Zener Diodes Temperature Compensated RoHS: Not Compliant 0
  • 100 $35.5400
$35.5400 Order Now
DISTI # CDLL945/TR
Microchip Technology Inc Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $38.2700
$38.2700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $92.9200
  • 50 $49.1900
  • 75 $34.6200
  • 100 $33.9300
$33.9300 / $92.9200 Buy Now
NAC OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 9 Package Multiple: 1 0
  • 1 $39.0400
  • 100 $35.9600
  • 500 $34.1600
  • 800 $33.3300
$33.3300 / $39.0400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $92.9200
  • 50 $49.1900
  • 75 $34.6200
  • 100 $33.9300
$33.9300 / $92.9200 Buy Now

CAD Models for CDLL945/TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDLL945/TR by Microchip Technology Inc

CDLL945/TR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOD-80, MELF-2
Reach Compliance Code
compliant
Additional Feature
METALLURGICAL BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
11.7 V
Reverse Current-Max
15 µA
Reverse Test Voltage
8 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
0.0585 mV/°C
Voltage Tol-Max
4.96%
Working Test Current
7.5 mA
Want to compare parts?
  1. CDLL945/TR
    Microchip Technology Inc
    Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, Unidirectional, DO-213AA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL945/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL945/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of CDLL945/TR would you like to use for your alert(s)?
  • Please alert me when CDLL945/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDLL945/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL945/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDLL945/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL945/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL945/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: