Part Details for CDLSF160-150H-M9BSAPC by SMC Corporation of America
Overview of CDLSF160-150H-M9BSAPC by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4150HVBCPZ | Analog Devices | 4.4GHz frac-N PLL with 30V Cha | |
EVAL-ADF4150HVEB1Z | Analog Devices | EVALUATION BOARD | |
ADF4150HVBCPZ-RL7 | Analog Devices | 4.4GHz frac-N PLL with 30V Cha |
Price & Stock for CDLSF160-150H-M9BSAPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74136425
|
RS | CYLINDER, AIR, TIE ROD, CLS SERIES | SMC Corporation CDLSF160-150H-M9BSAPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,429.0900 | RFQ |