Part Details for CDLSF160-240-A93L-DA93 by SMC Corporation of America
Overview of CDLSF160-240-A93L-DA93 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9313-02VK2 | Renesas Electronics Corporation | High Current, Inductor-less Power Converter with Power Efficiency Above 98% | |
DA9318M-06UF2 | Renesas Electronics Corporation | High-Efficiency, 10A Direct Charger | |
DA9313-03VK2 | Renesas Electronics Corporation | High Current, Inductor-less Power Converter with Power Efficiency Above 98% |
Price & Stock for CDLSF160-240-A93L-DA93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74136438
|
RS | CYLINDER, AIR, TIE ROD, CLS SERIES | SMC Corporation CDLSF160-240-A93L-DA93 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,544.9700 | RFQ |