Part Details for CDM-13 by Curtis Industries
Overview of CDM-13 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDM-13-ND
|
DigiKey | CONN BARRIER STRP 13CIRC 0.546" Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1885 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 26 POS 13.86mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$34.6800 / $97.4900 | Buy Now |