Part Details for CDM-2.5 by TE Connectivity
Overview of CDM-2.5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-CDM-2.5
|
Mouser Electronics | Heavy Duty Power Connectors CDM-2.5 | 54 |
|
$0.3450 / $0.7600 | Buy Now |
DISTI #
T2020001025-000
|
TME | Contact, male, 1.6mm, silver plated, 2.5mm2, CDM/DDM,HD/HDD, 10A Min Qty: 1 | 113 |
|
$0.3470 / $1.2840 | Buy Now |