Part Details for CDM-240L/TM/50/TM by CDM SIGNAL STORM CABLES
Overview of CDM-240L/TM/50/TM by CDM SIGNAL STORM CABLES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE512S32-40LI | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
72V7240L10BBG8 | Renesas Electronics Corporation | 3.3V 1K X 72 SUPERSYNCII |
Price & Stock for CDM-240L/TM/50/TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | LMR-240-UF Jumper TM-TM 50FT Package Multiple: 1 | 360 |
|
Buy Now |