Part Details for CDM1204-05A-FP-F9-67 by CUI Devices
Overview of CDM1204-05A-FP-F9-67 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM1204-05A-FP-F9-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1204-05A-FP-F9-67-ND
|
DigiKey | 5 PIN, PANEL MOUNT, FRONT FASTEN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
143 In Stock |
|
$9.2124 / $11.5100 | Buy Now |
DISTI #
179-CDM120405AFPF967
|
Mouser Electronics | Circular Metric Connectors M12 Female Panel mount, PCB Type, Front Fastened PG9?ACode 5PIN , Screw Copper alloy RoHS: Compliant | 90 |
|
$9.2100 / $11.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Container: Box | 0Box |
|
$9.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.1100 / $18.9100 | Buy Now |
Part Details for CDM1204-05A-FP-F9-67
CDM1204-05A-FP-F9-67 CAD Models
CDM1204-05A-FP-F9-67 Part Data Attributes:
|
CDM1204-05A-FP-F9-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM1204-05A-FP-F9-67
CUI Devices
3~12 Pins, Panel Mount, Pc Pins, Front Fastened PG9, A-Coding, Screw Copper Alloy, M12 Female Circular Connector Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |