Part Details for CDM1219-05A-MW-F12-050-67 by CUI Devices
Overview of CDM1219-05A-MW-F12-050-67 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM1219-05A-MW-F12-050-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1219-05A-MW-F12-050-67-ND
|
DigiKey | CBL CIRC 5POS MALE 1.67' Min Qty: 1 Lead time: 13 Weeks Container: Tray |
409 In Stock |
|
$10.4725 / $16.9200 | Buy Now |
DISTI #
179-CDM121905AMWF120
|
Mouser Electronics | Circular Metric Connectors M12 Male Panel mount,Solder Type,Front FastenedM16*1.5,ACode 5PIN,Screw Copper alloy,050M RoHS: Compliant | 128 |
|
$10.4700 / $16.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 | 0 |
|
$10.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9400 / $15.9500 | Buy Now |
Part Details for CDM1219-05A-MW-F12-050-67
CDM1219-05A-MW-F12-050-67 CAD Models
CDM1219-05A-MW-F12-050-67 Part Data Attributes:
|
CDM1219-05A-MW-F12-050-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM1219-05A-MW-F12-050-67
CUI Devices
3~12 Pins, Panel Mount, Wire Leads, Front Fastened M12 x 1.0, A-Coding, Screw Copper Alloy, M12 Male Circular Connector Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |