Part Details for CDM1228-04A-01MST-1M-67 by CUI Devices
Overview of CDM1228-04A-01MST-1M-67 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM1228-04A-01MST-1M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1228-04A-01MST-1M-67-ND
|
DigiKey | CBL CIRC 4POS MALE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Box |
40 In Stock |
|
$10.6835 / $16.3800 | Buy Now |
DISTI #
179-122804A01MST1M67
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Male Molded Cable, Straight, UnShielded?A-Coding 4PIN , Cable Jaket PVC 1.0M, Screw M12X1.0 RoHS: Compliant | 37 |
|
$10.2100 / $16.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 | 0 |
|
$10.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.2500 / $11.5400 | Buy Now |
Part Details for CDM1228-04A-01MST-1M-67
CDM1228-04A-01MST-1M-67 CAD Models
CDM1228-04A-01MST-1M-67 Part Data Attributes:
|
CDM1228-04A-01MST-1M-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM1228-04A-01MST-1M-67
CUI Devices
Circular Cable Assembly, M12 Male Plug, Blunt Cut Cable, 3~12 Pins, Vertical, Unshielded, A-Coding, Screw Copper Alloy, M12 x 1.0, 1~3 M, Black, PVC, IP67
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |