Part Details for CDM1230-03A-01MRA-1M-67 by CUI Devices
Overview of CDM1230-03A-01MRA-1M-67 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM1230-03A-01MRA-1M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM1230-03A-01MRA-1M-67-ND
|
DigiKey | CBL CIRC 3POS MALE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Box |
40 In Stock |
|
$8.6138 / $10.7600 | Buy Now |
DISTI #
179-123003A01MRA1M67
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Male Molded Cable, Angled, UnShielded?A-Coding 3PIN , Cable Jaket PVC 1.0M, Screw M12X1.0 RoHS: Compliant | 40 |
|
$9.3800 / $15.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks Container: Box | 0Box |
|
$9.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3600 / $10.3000 | Buy Now |
Part Details for CDM1230-03A-01MRA-1M-67
CDM1230-03A-01MRA-1M-67 CAD Models
CDM1230-03A-01MRA-1M-67 Part Data Attributes
|
CDM1230-03A-01MRA-1M-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM1230-03A-01MRA-1M-67
CUI Devices
Circular Cable Assembly, M12 Male Plug, Blunt Cut Cable, 3~12 Pins, Right-Angle, Unshielded, A-Coding, Screw Copper Alloy, M12 x 1.0, 1~3 M, Black, PVC, IP67
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |