Part Details for CDM806-08A-MP-F011-67 by CUI Inc
Overview of CDM806-08A-MP-F011-67 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0111NBTI8 | Renesas Electronics Corporation | Dual Path Ultra-Low Noise Amplifier - 2.2GHz to 4.2GHz | |
F0111EVB-2P6 | Renesas Electronics Corporation | Evaluation Board for F0111 RF Amplifier | |
F0110NBTI8 | Renesas Electronics Corporation | Dual Path Ultra-Low Noise Amplifier - 1.5GHz to 2.3GHz |
Price & Stock for CDM806-08A-MP-F011-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Connector, Str M8 M 8Pos, Panel Mt Pc Pins Front M11 x 1.0, Solder Term | 50 |
|
$39.9900 | Buy Now |