Part Details for CDM808-04A-MW-R805-050-67 by CUI Devices
Overview of CDM808-04A-MW-R805-050-67 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM808-04A-MW-R805-050-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM808-04A-MW-R805-050-67-ND
|
DigiKey | CBL CIRC 4POS MALE 1.64' Min Qty: 1 Lead time: 13 Weeks Container: Box |
237 In Stock |
|
$5.5143 / $9.2600 | Buy Now |
DISTI #
179-CDM80804AMWR8050
|
Mouser Electronics | Circular Metric Connectors 4 Pins Panel Mount Wire Rear M8 x 0.5 ACoding Screw Copper Alloy IP67 RoHS: Compliant | 476 |
|
$5.4900 / $9.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 | 0 |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4700 / $7.9700 | Buy Now |
Part Details for CDM808-04A-MW-R805-050-67
CDM808-04A-MW-R805-050-67 CAD Models
CDM808-04A-MW-R805-050-67 Part Data Attributes:
|
CDM808-04A-MW-R805-050-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM808-04A-MW-R805-050-67
CUI Devices
4 Pins, Panel Mount, Wire Rear Fastened M8 x 0.5, A-Coding, Screw Copper Alloy, IP67, M8 Male Circular Connector Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |