Part Details for CDM815-06A-01MST-3M-67 by CUI Devices
Overview of CDM815-06A-01MST-3M-67 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM815-06A-01MST-3M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM815-06A-01MST-3M-67-ND
|
DigiKey | CBL CIRC 6POS MALE 9.84' Min Qty: 1 Lead time: 13 Weeks Container: Box |
50 In Stock |
|
$10.8531 / $16.6400 | Buy Now |
DISTI #
179-CDM81506A01MST3M
|
Mouser Electronics | Circular Metric Connectors Male Plug Blunt Cut Cable 6 Pins 30 V 1.5 A Screw Copper Alloyx 1.0 3 M 26 AWG RoHS: Compliant | 296 |
|
$10.8400 / $16.6300 | Buy Now |