Part Details for CDM816-04A-01FST-3M-67 by CUI Devices
Overview of CDM816-04A-01FST-3M-67 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM816-04A-01FST-3M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM816-04A-01FST-3M-67-ND
|
DigiKey | CBL CIRC 4POS FMALE 9.84' Min Qty: 40 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$13.9817 | Buy Now |
DISTI #
179-CDM81604A01FST3M
|
Mouser Electronics | Circular Metric Connectors Female Plug Blunt Cut Cable 4 Pins 60 V 3 A Screw Copper Alloyx 1.0 3 M 24 AWG RoHS: Compliant | 0 |
|
$10.6900 / $16.5800 | Order Now |