Part Details for CDM818-05B-01FRA-1M-67 by CUI Devices
Overview of CDM818-05B-01FRA-1M-67 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM818-05B-01FRA-1M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM818-05B-01FRA-1M-67-ND
|
DigiKey | CBL CIRC 5POS FMALE 3.28' Min Qty: 48 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$11.3731 | Buy Now |
DISTI #
179-CDM81805B01FRA1M
|
Mouser Electronics | Circular Metric Connectors Female Plug Blunt Cut Cable 5 Pins 30 V 3 A Screw Copper Alloyx 1.0 1 M 24 AWG RoHS: Compliant | 24 |
|
$7.9300 / $13.1500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 48 Package Multiple: 24 Container: Box | 0Box |
|
$8.3500 | Buy Now |