Part Details for CDM818-05B-01FRA-3M-67 by CUI Devices
Overview of CDM818-05B-01FRA-3M-67 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM818-05B-01FRA-3M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM818-05B-01FRA-3M-67-ND
|
DigiKey | CBL CIRC 5POS FMALE 9.84' Min Qty: 40 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$16.0403 | Buy Now |
DISTI #
179-CDM81805B01FRA3M
|
Mouser Electronics | Circular Metric Connectors Female Plug Blunt Cut Cable 5 Pins 30 V 3 A Screw Copper Alloyx 1.0 3 M 24 AWG RoHS: Compliant | 21 |
|
$12.2600 / $19.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$12.4600 | Buy Now |