Part Details for CDMA0.5 by ILME UK Ltd
Overview of CDMA0.5 by ILME UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDMA0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2315
|
Newark | Heavy Duty Contact, Pin, Crimp, 20Awg, Product Range:Cd Series, Contact Gender:Pin, Wire Size Awg Max:20Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:-, Contact Plating:Silver Plated Contacts, Svhc:No Svhcrohs Compliant: Yes |Ilme CDMA0.5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1014 |
|
$0.5480 / $0.9940 | Buy Now |
DISTI #
CDMA0.5
|
TME | Contact, male, copper alloy, silver plated, 0.5mm2, 20AWG, CD, 10A Min Qty: 10 | 380 |
|
$0.2260 / $0.3590 | Buy Now |