Part Details for CDN110 by Eaton Bussmann
Overview of CDN110 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDN110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2296
|
Newark | Canadian D Type 250V Time |Eaton Bussmann CDN110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.9100 / $274.5400 | Buy Now |
DISTI #
CDN110-ND
|
DigiKey | FUSE CRTRDGE 110A 250VAC CYLINDR Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.9500 | Buy Now |
DISTI #
71420620
|
RS | Fuse, 110A, CANADIAN D TYPE 250V TIME | Bussmann by Eaton CDN110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$222.9700 / $278.7100 | RFQ |
DISTI #
000000000002491719
|
Sager | Industrial & Electrical Fuses CNDIAN D-TYP 250V TD Min Qty: 1 | 0 |
|
$166.5900 / $185.1000 | Buy Now |