Part Details for CDN175 by Eaton Bussmann
Overview of CDN175 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDN175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2302
|
Newark | Canadian D Type 250V Time |Eaton Bussmann CDN175 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.4300 / $275.2600 | Buy Now |
DISTI #
CDN175-ND
|
DigiKey | FUSE CRTRDGE 175A 250VAC CYLINDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.9200 | Buy Now |
DISTI #
71420624
|
RS | Fuse, 175A, CANADIAN D TYPE 250V TIME | Bussmann by Eaton CDN175 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$191.2900 / $239.1100 | RFQ |
DISTI #
000000000002491725
|
Sager | Industrial & Electrical Fuses CNDIAN D-TYP 250V TD | 0 |
|
Buy Now |